Panasonic ERJ8BQ 470 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR47V
- RS Stock No.:
- 168-9219
- Mfr. Part No.:
- ERJ8BQFR47V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£220.00
(exc. VAT)
£265.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.044 | £220.00 |
*price indicative
- RS Stock No.:
- 168-9219
- Mfr. Part No.:
- ERJ8BQFR47V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 470mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -250 ppm/°C, +250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8BQ | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Height | 0.6mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 470mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient -250 ppm/°C, +250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8BQ | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Height 0.6mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ8BQ Series SMD Resistor, 470mΩ Resistance, 0.5W Power Rating - ERJ8BQFR47V
This SMD resistor is a precise low resistance component designed for various electronic applications. With dimensions matching the 1206 package, it offers a resistance of 470 mΩ and a power rating of 0.5 W. Built with thick film technology, this resistor is suitable for both general use and specialised applications, ensuring consistency and reliability in performance.
Features & Benefits
• Designed for low resistance applications and efficient performance
• ±1% tolerance ensures precise resistance values
• AEC-Q200 compliance makes it ideal for automotive use
• Thick film technology enhances durability and reliability
• Operates effectively in temperatures as low as -55 °C
• Compact 1206 package suitable for space-constrained designs
Applications
• Ideal for automotive electronics and control systems
• Utilised in power supply circuits for efficient operation
• Commonly used in automation processes for precision control
• Suitable for consumer electronics requiring compact components
What is the significance of the ±250 ppm/°C temperature coefficient in this component?
The ±250 ppm/°C temperature coefficient indicates how much the resistors value may change with temperature variations, essential for maintaining accuracy in fluctuating environments. This characteristic ensures consistent performance in various applications, particularly in automotive and industrial devices.
How does the thick film technology enhance the performance of this SMD resistor?
Thick film technology contributes to improved thermal stability and reliability, enabling the resistor to maintain its specifications under challenging conditions. This technology also allows for effective heat dissipation, making it suitable for high-performance applications.
What are the advantages of using a 1206 package for this resistor?
The 1206 package allows for easy integration into compact circuit designs, making it a preferred choice for modern electronics. Its size provides a good balance between power handling and surface area, ensuring efficient functionality without compromising space in the layout.
Related links
- Panasonic ERJ8BQ 470 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR47V
- Panasonic ERJ8BQ 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF4R7V
- Panasonic ERJ8BQ 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR22V
- Panasonic ERJ8BQ 300 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR30V
- Panasonic ERJ8BQ 2.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R7V
- Panasonic ERJ8BQ 2.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R4V
- Panasonic ERJ8BQ 1.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF1R5V
- Panasonic ERJ8BQ 5.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF5R1V


