Panasonic 5.6Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJ8RQF5R6V

Stock information currently inaccessible
RS Stock No.:
168-9213
Mfr. Part No.:
ERJ8RQF5R6V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

5.6Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8RQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP