Panasonic ERA 270 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB271V

Subtotal (1 reel of 5000 units)*

£115.00

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.023£115.00

*price indicative

RS Stock No.:
168-9018
Mfr. Part No.:
ERA6AEB271V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

270Ω

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

100V

Power Rating

0.125W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.5mm

Standards/Approvals

RoHS

Width

1.25mm

Termination Style

Solder

Length

2mm

Panasonic ERA Series SMD Resistor, 270Ω Resistance, ±0.1 % Tolerance - ERA6AEB271V


This SMD resistor is a high-precision component designed for use in various electronic applications. With a resistance Value of 270 Ω, it is housed in an 0805 (2012M) package. Constructed using thin film technology, this component offers superior performance and reliability within its operational temperature range of -55°C to +155°C, adhering to automotive standards for dependable use in demanding environments.

Features & Benefits


• Utilises thin film technology for improved accuracy and stability
• Offers a low tolerance of ±0.1 % for high precision applications
• Rated for a power rating of 0.125 W to handle diverse needs
• Exhibits a temperature coefficient of ±25 ppm/°C for minimal drift
• AEC-Q200 compliant ensures suitability for automotive-grade applications
• Compact 0805 resistor package facilitates efficient PCB design

Applications


• Used in automotive electronics for reliable performance
• Integrated into precision measurement devices to ensure accuracy
• Utilised in portable electronic equipment requiring Compact components
• Implemented in signal processing circuits for enhanced reliability

What makes this component suitable for high-precision applications?


Its low tolerance of ±0.1 % ensures minimal variation in resistance, making it Ideal for applications demanding accuracy.

How does the temperature coefficient affect its performance?


The temperature coefficient of ±25 ppm/°C indicates that the resistance changes minimally with temperature fluctuations, ensuring consistency in performance across varying conditions.

What benefits does the thin film technology provide?


Thin film technology results in a smoother resistive surface, leading to lower noise levels and improved long-term stability compared to conventional resistor types.

Can this SMD resistor be used in high-temperature environments?


Yes, it operates effectively within a temperature range of -55°C to +155°C, making it reliable in extreme conditions typical in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy