Panasonic ERJ8BW 22 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR022V
- RS Stock No.:
- 168-9010
- Mfr. Part No.:
- ERJ8BWFR022V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£875.00
(exc. VAT)
£1,050.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.175 | £875.00 |
*price indicative
- RS Stock No.:
- 168-9010
- Mfr. Part No.:
- ERJ8BWFR022V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 22mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -150 ppm/°C, +150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8BW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.65mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 22mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient -150 ppm/°C, +150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.65mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
1206 Format ERJ8BW Series - 1%
Panasonic ERJ 8BW thick film chip resistors are Compact and lightweight. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 8BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors features low-resistance values of 10 mΩ to 100 mΩ.
AEC-Q200 qualified
Low TCR
Current sensing
Small size
Low resistance Value
Suitable for both flow and reflow soldering
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Related links
- Panasonic ERJ8BW 22 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR022V
- Panasonic ERJ8BW 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR100V
- Panasonic ERJ8BW 56 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR056V
- Panasonic ERJ8BW 43 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR043V
- Panasonic ERJ8BW 33 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR033V
- Panasonic ERJ8BW 51 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR051V
- Panasonic ERJ8BW 12 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR012V
- Panasonic ERJ8BW 82 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR082V
