Panasonic ERA 33 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB333V

Subtotal (1 reel of 5000 units)*

£115.00

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.023£115.00

*price indicative

RS Stock No.:
168-8998
Mfr. Part No.:
ERA6AEB333V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

33kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

100V

Power Rating

0.125W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Termination Style

Solder

Height

0.5mm

Panasonic Series ERA SMD Resistor, 33kΩ Resistance, ±0.1 % Tolerance - ERA6AEB333V


This SMD resistor is designed for high-precision applications in electronic circuits. With a resistance Value of 33 kΩ, it ensures exacting performance in Compact 0805 (2012M) package dimensions. This component is built to meet automotive standards, enhancing its reliability in critical environments.

Features & Benefits


• Maintains a low tolerance of ±0.1% for accuracy

• Power rating of 0.125W supports various applications

• Temperature coefficient of ±25 ppm/°C ensures stability across temperatures

• Automotive grade compliance confirms suitability for rigorous conditions

• Surface mount design provides ease of integration and reduced board space

Applications


• Used in automotive electronics for reliable performance

• Suitable for requiring precise signal processing

• Ideal for telecommunications and networking equipment

• Commonly utilised in consumer electronics for enhanced functionality

What advantages does the low tolerance offer in practical applications?


A low tolerance of ±0.1% enables more accurate circuit designs by ensuring minimal deviation in resistance values, which is Crucial for reliable performance in sensitive electronic systems.

How can the temperature coefficient impact circuit performance?


The temperature coefficient of ±25 ppm/°C allows the resistor to maintain consistent values even as temperatures fluctuate, preventing drift that could disrupt circuit functionality.

What ensures this component meets automotive standards?


It adheres to the AEC-Q200 standard, which specifies rigorous testing for reliability and durability, thus making it suitable for harsh automotive environments.

How does the 0805 packaging benefit circuit designers?


The 0805 package size allows for efficient use of PCB space while facilitating automated assembly processes, making it Ideal for high-density designs.

What applications specifically benefit from thin film technology?


Thin film technology provides reliable performance for precision applications, ensuring low noise and high stability, making it highly desirable in Advanced electronic circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy