Bourns CRL 100 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRL0805-FW-R100ELF
- RS Stock No.:
- 167-5440
- Mfr. Part No.:
- CRL0805-FW-R100ELF
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
£135.00
(exc. VAT)
£160.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.027 | £135.00 |
*price indicative
- RS Stock No.:
- 167-5440
- Mfr. Part No.:
- CRL0805-FW-R100ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | CRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Termination Style | Solder Pad | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.125W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series CRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Termination Style Solder Pad | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 0.5mm | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, CRL0805 Series - 1%
Bourns® CRL0805 Series low value chip resistors with a power rating at 70°C of 0.125W.
Related links
- Bourns CRL 100 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRL0805-FW-R100ELF
- Bourns CRL 150 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRL0805-FW-R150ELF
- Bourns CRL 390 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRL0805-FW-R390ELF
- Bourns CRL 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRL0805-FW-2R20ELF
- Bourns CRL 200 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRL0805-FW-R200ELF
- Bourns CRL 3.3 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRL0805-FW-3R30ELF
- Bourns CRL 300 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRL0805-FW-R300ELF
- Bourns CRL 510 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRL0805-FW-R510ELF
