Bourns PWR4318 100 mΩ, 4318 Wirewound Surface Mount Resistor ±5 % Surface 2 W - PWR4318WR100JE
- RS Stock No.:
- 167-5100
- Mfr. Part No.:
- PWR4318WR100JE
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-5100
- Mfr. Part No.:
- PWR4318WR100JE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Technology | Wirewound | |
| Resistor Type | Low TCR | |
| Package/Case | 4318 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Temperature Coefficient | -90 ppm/°C, +90 ppm/°C | |
| Automotive Standard | No | |
| Series | PWR4318 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Length | 11mm | |
| Width | 4.5mm | |
| Height | 4.65mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Technology Wirewound | ||
Resistor Type Low TCR | ||
Package/Case 4318 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Mount Type Surface | ||
Temperature Coefficient -90 ppm/°C, +90 ppm/°C | ||
Automotive Standard No | ||
Series PWR4318 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
Length 11mm | ||
Width 4.5mm | ||
Height 4.65mm | ||
- COO (Country of Origin):
- TW
PWR4318 Series 2.0W SMT Wirewound Power Resistor
PWR4318 series 2.0W SMT wirewound power resistors with an optimized body shape for power dissipation. These PWR4318 SMT power chip resistors offer a high power density, low TCR and excellent pulse power and surge characteristics making them ideal for use in applications where surge voltages or inrush currents are present. Typical applications for these PWR4318 2.0W power resistors include telecommunications, audio equipment, medical equipment, base stations and industrial equipment.
Related links
- Bourns PWR4318 10 Ω, 4318 Wirewound Surface Mount Resistor ±5 % 2 W - PWR4318W1R00JE
- Bourns PWR4318 24 Ω, 4318 Wirewound Surface Mount Resistor ±5 % 2 W - PWR4318W24R0JE
- Bourns PWR4318 100mΩ, 4318 Wire Wound SMD Resistor ±5% 2W
- TE Connectivity SMQ 0.1 Ω Wirewound Surface Mount Resistor 5 % Surface 2 W - SMQW2R10JT
- TE Connectivity SM 68 Ω Wirewound Surface Mount Resistor ±5 % Surface 2 W - SMW268RJT
- TE Connectivity SM 4.7 Ω Wirewound Surface Mount Resistor ±5 % Surface 2 W - SMW24R7JT
- TE Connectivity SM 18 Ω Wirewound Surface Mount Resistor ±5 % Surface 2 W - SMW218RJT
- TE Connectivity CGS SM 0.12 Ω, Tape & Reel Wirewound Surface Mount Resistor 5 % Surface 2 W - 1676966-3
