Bourns CHV 220 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-2203ELF

Subtotal (1 reel of 4000 units)*

£1,748.00

(exc. VAT)

£2,096.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.437£1,748.00

*price indicative

RS Stock No.:
166-9981
Mfr. Part No.:
CHV2512-FX-2203ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

220kΩ

Product Type

Surface Mount Resistor

Resistor Type

High Voltage

Technology

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

3000V

Power Rating

1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CHV

Maximum Operating Temperature

155°C

Height

0.6mm

Length

6.4mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

3.2mm

COO (Country of Origin):
TW

2512 Format High Voltage Resistor, CHV Series


CHV Series Thick Film High Voltage Chip Resistors

Wide resistance range

Applications include High voltage applications and Consumer electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy