TE Connectivity 470kΩ, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W - CRGS2010J470K

Stock information currently inaccessible
RS Stock No.:
164-6807
Mfr. Part No.:
CRGS2010J470K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

470kΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±5%

Power Rating

0.75W

Temperature Coefficient

≤±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH