TE Connectivity TLA3A 68 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR068FTDG
- RS Stock No.:
- 164-3748
- Mfr. Part No.:
- TL3AR068FTDG
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 9000)
£4,149.00
(exc. VAT)
£4,978.80
(inc. VAT)
- RS Stock No.:
- 164-3748
- Mfr. Part No.:
- TL3AR068FTDG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 68mΩ | |
| Resistor Type | Low Ohmic | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | TLA3A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Length | 6.4mm | |
| Termination Style | Solder Pad | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 68mΩ | ||
Resistor Type Low Ohmic | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series TLA3A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Length 6.4mm | ||
Termination Style Solder Pad | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Height 0.6mm | ||
- COO (Country of Origin):
- IS
TL3A Series SMD Current Sense Resistors
2512 format
Up to 1W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide Value range: R001 to R082
TE Connectivity TL3A series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL3A series have a unique metal resistive element and barrier layers beneath the solder to prolong Terminal life. TL3As are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMUs ).
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLA3A 68 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR068FTDG
- TE Connectivity TLA3A 47 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR047F
- TE Connectivity TLA3A 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR033F
- TE Connectivity TLA3A 15 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR015F
- TE Connectivity TLA3A 18 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR018F
- TE Connectivity TLA3A 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR01F
- TE Connectivity TLA3A 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR005FTDG
- TE Connectivity TLA3A 51 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR051FTDG

