TE Connectivity TL2B 10mΩ, 1206 (3216M) Metal Foil SMD Resistor ±1% 0.25W

Stock information currently inaccessible
RS Stock No.:
164-1765
Mfr. Part No.:
TL2BR01F
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10mΩ

Technology

Metal Foil

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±75ppm/°C

Series

TL2B

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

TL2B Series SMD Current Sense Resistors


1206 format

Up to 0.25W at 70°C

Low ohmic shunt resistor which acts as a current sensor

Wide value range: R01 to R1

TE Connectivity TL2B series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL2B series have a unique metal resistive element and barrier layers beneath the solder to prolong terminal life. TL2B’s are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMU’s ).

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy