TE Connectivity SM 3.9 Ω Wirewound Surface Mount Resistor ±5 % Surface 3 W - SMW33R9JT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-9720
Mfr. Part No.:
SMW33R9JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

3.9Ω

Resistor Type

Power

Technology

Wirewound

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

500V

Power Rating

3W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Termination Style

Solder

Width

5.5mm

Standards/Approvals

No

Length

10.5mm

Height

5mm

SM Wirewound 3W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links