TE Connectivity SM 47 Ω Wirewound Surface Mount Resistor ±5 % Surface 2 W - SMW247RJT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-9703
Mfr. Part No.:
SMW247RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Wirewound

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

2W

Voltage

300V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Width

4mm

Termination Style

Solder

Length

6.7mm

Height

3.55mm

COO (Country of Origin):
TW

SM Wirewound 2W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy