TE Connectivity RN73 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A100RBTDF
- RS Stock No.:
- 163-9330
- Mfr. Part No.:
- RN73C2A100RBTDF
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£307.00
(exc. VAT)
£368.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 22 May 2026
- Plus 1,000 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.307 | £307.00 |
*price indicative
- RS Stock No.:
- 163-9330
- Mfr. Part No.:
- RN73C2A100RBTDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 0.55mm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RN73 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 2mm | ||
Height 0.55mm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
RN0805 SMT 5.1Ω to 9.76kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Related links
- TE Connectivity RN73 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A100RBTDF
- TE Connectivity RN73 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A100KB
- TE Connectivity RN73 150 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A150RB
- TE Connectivity RN73 7.5 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A7K5B
- TE Connectivity RN73 32.4 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A32K4B
- TE Connectivity RN73 35.7 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A35K7B
- TE Connectivity RN73 3.01 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A3K01B
- TE Connectivity RN73 2.49 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A2K49B
