TE Connectivity RC 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % - RCW-0C
- RS Stock No.:
- 163-8563
- Mfr. Part No.:
- RCW-0C
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£248.00
(exc. VAT)
£298.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.124 | £248.00 |
*price indicative
- RS Stock No.:
- 163-8563
- Mfr. Part No.:
- RCW-0C
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0 % | |
| Voltage | 250V | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RC | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0 % | ||
Voltage 250V | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RC | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 2mm | ||
- COO (Country of Origin):
- JP

RC Series
Circuit Probe Pads to enable safe probing of circuitry when adjusting, setting up measuring or
repairing tiny electronic circuitry.
Sizes relating to standard footprint areas
Suited to Flow or Reflow Soldering
Solder Only Sticks to Plated Base
High Current Handling
Unaffected by Climatic Changes
Circuit Probe Pads
Related links
- TE Connectivity RC 0 Ω, 1206 Thick Film Surface Mount Resistor ±0 % - RCW-0C
- TE Connectivity RC 0 Ω, 1206 Thick Film Surface Mount Resistor ±0 % - RCS-0C
- TE Connectivity RC 50 mΩ, 0805 Metal Foil Surface Mount Resistor ±0 % 0 W - RCT-0C
- TE Connectivity RC 50mΩ, 0805 (2012M) SMD Resistor ±0% 0W
- TE Connectivity CRG 0 Ω, 0805 Thick Film Surface Mount Resistor ±0 % 0.125 W - CRG0805ZR
- TE Connectivity CRG 0 Ω, 0402 Thick Film Surface Mount Resistor ±0 % 0.063 W - CRG0402ZR
- TE Connectivity CRG 0 Ω, 0603 Thick Film Surface Mount Resistor ±0 % Surface 0.1 W - CRG0603ZR
- Vishay CRCW 0 Ω, 1206 Thick Film Surface Mount Resistor ±0 % Surface 0.75 W - CRCW12060000Z0EAHP
