TE Connectivity SM 3.3Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W
- RS Stock No.:
- 162-0078
- Mfr. Part No.:
- SMW53R3JT
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 162-0078
- Mfr. Part No.:
- SMW53R3JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.3Ω | |
| Technology | Wire Wound | |
| Package/Case | 5329 (13573M) | |
| Tolerance | ±5% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | SM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.3Ω | ||
Technology Wire Wound | ||
Package/Case 5329 (13573M) | ||
Tolerance ±5% | ||
Power Rating 5W | ||
Temperature Coefficient ±200ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
- COO (Country of Origin):
- TW
SM Wirewound 5W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts
