TE Connectivity RH73 1 GΩ, 0805 Thick Film ±30 % 0.125 W - RH73W2A1GNTN
- RS Stock No.:
- 161-4916
- Mfr. Part No.:
- RH73W2A1GNTN
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-4916
- Mfr. Part No.:
- RH73W2A1GNTN
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1GΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±30 % | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±1000 ppm/°C | |
| Series | RH73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1GΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±30 % | ||
Power Rating 0.125W | ||
Temperature Coefficient ±1000 ppm/°C | ||
Series RH73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
0805 Format RH73 Series SMD
High Value thick film chip resistors
Suitable for flow and reflow soldering
