Panasonic 9mΩ, 2512 (6432M) Metal Plate SMD Resistor ±1% 2W - ERJMS4HF9M0U
- RS Stock No.:
- 122-3776
- Mfr. Part No.:
- ERJMS4HF9M0U
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 122-3776
- Mfr. Part No.:
- ERJMS4HF9M0U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 9mΩ | |
| Technology | Metal Plate | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | ERJMS4H | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 9mΩ | ||
Technology Metal Plate | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±75ppm/°C | ||
Series ERJMS4H | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- ID
