Panasonic 10mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - ERJMS4HF10MU

Stock information currently inaccessible
RS Stock No.:
122-3771
Mfr. Part No.:
ERJMS4HF10MU
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10mΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±75ppm/°C

Series

ERJMS4H

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
ID

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy