Panasonic ERA 4.99 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB4991X

Subtotal (1 reel of 10000 units)*

£450.00

(exc. VAT)

£540.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.045£450.00

*price indicative

RS Stock No.:
122-3647
Mfr. Part No.:
ERA2AEB4991X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

4.99kΩ

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.063W

Voltage

50V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Surface Mount

Standards/Approvals

IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS

Width

0.5mm

Height

0.35mm

Length

1mm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 4.99 kΩ Resistance, 0.063W Power Rating - ERA2AEB4991X


This SMD resistor is a high-precision component designed for diverse electronic applications. With a resistance of 4.99 kΩ, this thin-film SMD resistor comes in a Compact 0402 (1005M) package. It is engineered to operate within a temperature range of -55°C to +155°C, ensuring reliability across various environments. Meeting the AEC-Q200 automotive standard, this resistor ensures it is well-suited for automotive applications.

Features & Benefits


• Offers an accurate resistance of 4.99 kΩ for precise circuit designs
• Utilises thin-film technology for enhanced stability and performance
• Compact 0402 size Ideal for space-constrained applications
• Low tolerance of ±0.1% ensures high precision in critical circuits
• Capable of handling a power rating of 0.063 W for efficient performance
• Temperature coefficient of ±25 ppm/°C provides stability over temperature fluctuations

Applications


• Used for automotive control systems to enhance performance
• Ideal for high-frequency requiring precise measurements
• Effective in consumer electronics for reliable operation
• Utilised in industrial automation systems for accurate control signals

What makes this suitable for automotive circuitry?


The compliance with AEC-Q200 ensures that it meets stringent automotive standards, making it Ideal for critical applications in vehicle electronics.

How does the resistance Value impact performance in circuits?


The 4.99 kΩ resistance Value provides precise control of current flow, enabling accurate functionality in various electronic applications.

What benefits does the thin-film technology provide?


Thin-film technology offers excellent stability and lower noise levels, which are Crucial for high-precision applications across different environments.

How does the low tolerance affect my designs?


A low tolerance of ±0.1% allows for enhanced precision in circuit designs, minimising errors in performance-critical applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy