Panasonic ERA 12.1 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB1212X

Subtotal (1 reel of 10000 units)*

£450.00

(exc. VAT)

£540.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.045£450.00

*price indicative

RS Stock No.:
122-3626
Mfr. Part No.:
ERA2AEB1212X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

12.1kΩ

Product Type

Surface Mount Resistor

Technology

Metal Film

Package/Case

0402

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.063W

Voltage

50V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS

Width

0.5mm

Length

1mm

Termination Style

Surface Mount

Height

0.35mm

COO (Country of Origin):
JP

Panasonic ERA Series Size 0402 0.063W 0.1% 25ppm Metal Film Chip Resistors


From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.

AEC-Q200 qualified

0402 case size

Small TCR

Small resistance tolerance

Excellent linearity

Low current noise

Power rating options between 0.05 W and 0.25 W

Applications


With an AEC-Q200 qualification, ERA surface mount resistors are Ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.

Surface Mount - 0402 - 0.1%


Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy