Panasonic 9.53kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3EKF9531V

Stock information currently inaccessible
RS Stock No.:
114-0703
Mfr. Part No.:
ERJ3EKF9531V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

9.53kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy