Panasonic ERJ 17.8 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF17R8V

Bulk discount available

Subtotal (1 reel of 5000 units)*

£105.00

(exc. VAT)

£125.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 15000£0.021£105.00
20000 - 25000£0.02£100.00
30000 - 45000£0.019£95.00
50000 +£0.019£95.00

*price indicative

RS Stock No.:
111-8015
Mfr. Part No.:
ERJ8ENF17R8V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

17.8Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Height

0.6mm

Width

1.6mm

Termination Style

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
JP

1206 Format Resistor, ERJ8EN Series - 1%


ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors are compatible with both reflow and flow soldering and can also be used in automatic placement machines.

Product Application Information


With an AEC-Q200 qualification, these chip resistors are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Related links