Panasonic ERJ8RS 120 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RSFR12V
- RS Stock No.:
- 110-1281
- Mfr. Part No.:
- ERJ8RSFR12V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£400.00
(exc. VAT)
£500.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.08 | £400.00 |
*price indicative
- RS Stock No.:
- 110-1281
- Mfr. Part No.:
- ERJ8RSFR12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 120mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -250 ppm/°C, +250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8RS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Termination Style | Tab | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 120mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Temperature Coefficient -250 ppm/°C, +250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8RS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Termination Style Tab | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
1206 Format low Ohmic Resistor - 0.25W
Panasonic ERJ 8R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance Value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ8RS 120 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RSFR12V
- Panasonic ERJ8RS 160 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RSFR16V
- Panasonic ERJ8RS 130 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RSFR13V
- Panasonic ERJ8RS 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RSFR10V
- Panasonic ERJ8RS 110 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RSFR11V
- Panasonic ERJ8RS 200 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RSFR20V
- Panasonic ERJ8RS 120mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJPA3 27 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F27R0V
