Panasonic ERA 499 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4990V

Bulk discount available

Subtotal (1 reel of 5000 units)*

£150.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.03£150.00
10000 - 15000£0.029£145.00
20000 - 35000£0.028£140.00
40000 +£0.025£125.00

*price indicative

RS Stock No.:
110-1084
Mfr. Part No.:
ERA3AEB4990V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

499Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS

Length

1.6mm

Termination Style

Solder

Height

0.45mm

Width

0.8mm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 499Ω Resistance, ±0.1 % Tolerance - ERA3AEB4990V


This SMD resistor is designed for applications requiring precise resistance values. Offering a resistance of 499 Ω, this thin film resistor comes in a 0603 resistor package, ensuring compatibility with a wide range of circuit designs. The component operates efficiently within a temperature range of -55°C to +155°C, combined with an exceptionally low tolerance of ±0.1%.

Features & Benefits


• Provides high precision with a resistance of 499 Ω
• Features thin film technology for improved performance
• Comes in a Compact 0603 package for space-saving designs
• Maintains a low tolerance of ±0.1% for reliable voltage applications
• AEC-Q200 compliant for automotive-grade reliability and safety
• Temperature coefficient of ±25 ppm/°C for stable performance

Applications


• Used for signal processing in electronic circuits
• Utilised in automotive requiring stringent reliability
• Ideal for precision measurement instruments
• Implemented in power management systems for optimal efficiency

What makes this resistor suitable for automotive applications?


The resistor complies with AEC-Q200 standards, ensuring it meets the rigorous reliability requirements for automotive environments. This compliance makes it well-suited for critical automotive electronics where performance stability is essential.

How does the temperature coefficient impact circuit designs?


With a temperature coefficient of ±25 ppm/°C, this resistor offers excellent stability across varying temperatures, which is Crucial for maintaining circuit accuracy in different environmental conditions.

What advantages does thin film technology provide in resistors?


Thin film technology enhances precision and reduces noise, delivering a more stable performance. It is particularly beneficial in applications where EXACT resistance values are paramount.

How does the 0603 package size benefit PCB designers?


The 0603 package size allows for efficient space utilisation on PCBs, enabling designers to create Compact layouts while maintaining the functionality of electronic devices. This is especially advantageous in modern device miniaturisation efforts.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links