Panasonic ERA 412 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4120V

Subtotal (1 reel of 5000 units)*

£155.00

(exc. VAT)

£185.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +£0.031£155.00

*price indicative

RS Stock No.:
110-1081
Mfr. Part No.:
ERA3AEB4120V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

412Ω

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Width

0.8mm

Length

1.6mm

Standards/Approvals

AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS

Termination Style

Solder

Height

0.45mm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 412Ω Resistance, ±0.1 % Tolerance - ERA3AEB4120V


This SMD resistor is a high-precision component designed for various electronic applications. With a resistance Value of 412 Ω and constructed using thin film technology, this resistor comes in a Compact 0603 (1608M) package. Its exceptional performance is guaranteed by a low tolerance of ±0.1% and a power rating of 0.1 W, making it suitable for demanding environments, including automotive applications.

Features & Benefits


• Provides precise resistance with ±0.1% tolerance
• Built using thin film technology for superior stability
• Compact size (0603) suitable for space-constrained designs
• Operates effectively in temperature ranges from -55°C to +155°C
• Complies with AEC-Q200 standards for automotive reliability
• Low temperature coefficient of ±25 ppm/°C enhances performance consistency

Applications


• Ideal for use in automotive electronic circuits
• Suitable for precision measurement devices
• Utilised in communication equipment requiring stable resistance
• Can be used in power management systems within electronics

What environmental conditions can this component withstand?


It can operate in extreme temperatures, from -55°C to +155°C, ensuring reliability in diverse applications.

How does the low tolerance contribute to circuit performance?


The ±0.1% tolerance ensures that the resistor maintains its specified value, which is Crucial for precision in electronic circuits, particularly in high-performance applications.

What is the significance of the AEC-Q200 compliance?


Compliance with AEC-Q200 standards indicates that the component meets stringent automotive industry requirements, making it suitable for challenging environments and enhancing its longevity in vehicles.

Can this component be used in high-frequency applications?


Yes, its construction using thin film technology is advantageous for high-frequency applications, as it mitigates parasitic effects, ensuring stable performance.

How does the temperature coefficient affect the resistor's operation?


A temperature coefficient of ±25 ppm/°C implies minimal variance in resistance with temperature fluctuations, thus maintaining consistent circuit performance across varying conditions.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy