Panasonic ERA 1 mΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB105V
- RS Stock No.:
- 110-1059
- Mfr. Part No.:
- ERA8AEB105V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£700.00
(exc. VAT)
£850.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.14 | £700.00 |
*price indicative
- RS Stock No.:
- 110-1059
- Mfr. Part No.:
- ERA8AEB105V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Technology | Metal Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Width | 1.6mm | |
| Height | 0.6mm | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Technology Metal Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Width 1.6mm | ||
Height 0.6mm | ||
Termination Style Solder | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 1MΩ Resistance, ±0.1 % Tolerance - ERA8AEB105V
This SMD resistor offers a resistance of 1 MΩ, Ideal for precise electronic applications requiring reliable performance. With a Compact package size of 1206 (3216M), it integrates seamlessly into various designs, ensuring minimal space usage while delivering reliable performance. Designed with metal film technology, this component adheres to stringent automotive standards for enhanced durability.
Features & Benefits
• Provides a precision tolerance of ±0.1% for accurate operation
• Metal film technology ensures low noise and stability
• Rated for 0.25W power, suitable for low-power applications
• Temperature coefficient of ±25 ppm/°C for consistent performance
• AEC-Q200 compliant, ensuring high quality for automotive use
• Compact size enhances design flexibility in electronic devices
Applications
• Used in automotive electronic systems for enhanced reliability
• Suitable for high-precision measurement equipment
• Utilised in industrial automation for consistent performance
• Ideal for surface mount technology in PCB designs
What makes this component suitable for automotive applications?
The adherence to AEC-Q200 standards ensures it meets rigorous automotive reliability and quality requirements, making it suitable for critical tasks.
How does the temperature coefficient affect performance?
A temperature coefficient of ±25 ppm/°C offers reliable stability over varying temperature ranges, which is Crucial for maintaining performance in fluctuating environments.
What are the advantages of metal film technology in resistors?
Metal film technology delivers lower noise and a higher degree of stability compared to carbon film resistors, making it Ideal for sensitive electronic circuits.
What applications benefit most from low tolerance resistors?
Low tolerance resistors are essential in precision circuits, such as calibration and measurement devices, where accurate resistance values are critical for optimal performance.
How does the resistance Value impact circuit design?
The 1 MΩ resistance allows for effective current regulation and voltage division, making it suitable for a variety of applications where control over the current flow is necessary.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 1 mΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB105V
- Panasonic ERA 1 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB102V
- Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 3.32 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 62 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 8.06 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W


