Panasonic ERA 1.5 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB152V

Subtotal (1 reel of 5000 units)*

£700.00

(exc. VAT)

£850.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.14£700.00

*price indicative

RS Stock No.:
110-1031
Mfr. Part No.:
ERA8AEB152V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1.5kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Height

0.6mm

Termination Style

Solder

Standards/Approvals

AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS

Length

3.2mm

Width

1.6mm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 1.5 kΩ Resistance, ±0.1 % Tolerance - ERA8AEB152V


This SMD resistor is designed to deliver high precision within electronic circuits. Featuring a resistance Value of 1.5 kΩ, it utilises thin film technology for enhanced reliability and stability. This component comes in a 1206 package, Ideal for standard applications and easily integrable into various designs. With a wide temperature range of -55°C to +155°C, it ensures performance consistency across diverse operating conditions.

Features & Benefits


• Offers a tolerance of ±0.1% for precise resistance values
• Utilises thin film technology for excellent stability
• Compact 1206 package ensures easy mounting on PCBs
• Capable of handling a power rating of 0.25 W effectively
• Complies with AEC-Q200 standards for automotive applications
• Low temperature coefficient of ±25 ppm/°C for minimal drift

Applications


• Used in automotive electronic control units
• Suitable for power management circuits in consumer electronics
• Ideal for precision instrumentation and measurement
• Utilised in industrial automation systems for signal processing
• Effective in circuit protection for power supply designs

How does the tolerance level affect circuit performance?


A tolerance of ±0.1% ensures that the resistor maintains a high degree of accuracy, which is critical in sensitive applications where precise current and voltage regulation is necessary.

In what environments can this component operate effectively?


This component is capable of performing in extreme temperatures, ranging from -55°C to +155°C, making it suitable for both harsh industrial and demanding automotive applications.

What advantages does thin film technology provide in resistors?


Thin film technology offers superior stability and low noise characteristics, resulting in improved performance and reliability in high-frequency applications compared to traditional resistor types.

How does the AEC-Q200 compliance benefit automotive applications?


Being AEC-Q200 compliant indicates the resistor meets rigorous automotive reliability standards, ensuring consistent performance and durability in critical automotive electronic systems.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy