Panasonic ERA 1 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB102V

Subtotal (1 reel of 5000 units)*

£700.00

(exc. VAT)

£850.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.14£700.00

*price indicative

RS Stock No.:
110-1029
Mfr. Part No.:
ERA8AEB102V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1kΩ

Resistor Type

Precision

Technology

Metal Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS

Width

1.6mm

Length

3.2mm

Termination Style

Solder

Height

0.6mm

COO (Country of Origin):
JP

Panasonic Series ERA SMD Resistor, 1kΩ Resistance, 0.25W Power Rating - ERA8AEB102V


This SMD resistor is a high precision component designed for a variety of electronic applications. The metal film technology ensures reliable stability and performance, making it suitable for use in demanding environments. With a resistance of 1 kΩ and a power rating of 0.25W, this resistor operates effectively even at minimum temperatures of -55 °C. The Compact 1206 package provides flexibility for integration into various circuit designs.

Features & Benefits


• Reliable tolerance of ±0.1% ensures accuracy in circuits

• Designed to meet AEC-Q200 automotive standards for reliability

• Features a temperature coefficient of ±25 ppm/°C for stable performance

• Low power dissipation with a 0.25W rating for efficiency

• Ideal for automotive and industrial applications due to robust design

• Compact casing simplifies placement in space-constrained designs

Applications


• Used in automotive electronics for enhanced circuit reliability

• Suitable for precision measurement instruments requiring stability

• Employed in telecommunications for signal conditioning circuits

• Utilised in consumer electronics for reliable performance

• Integrated into industrial control systems for accurate measurements

How does the tolerance rating affect circuit performance?


A tolerance rating of ±0.1% contributes to minimal deviations in resistance, enhancing the overall accuracy and consistency of the circuit's performance, which is critical in precision applications.

What are the implications of the temperature coefficient for circuit design?


The temperature coefficient of ±25 ppm/°C indicates that resistance Value changes very little with temperature variations, ensuring stable performance across a range of environmental conditions Crucial for reliability in robust applications.

Can this component be used in high-temperature environments?


While the resistor operates effectively at temperatures as low as -55 °C, it is essential to consider the maximum rated temperature limits specified in the datasheet for optimal functionality in high-temperature conditions.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links