Panasonic ERA 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB203V

Subtotal (1 reel of 5000 units)*

£825.00

(exc. VAT)

£990.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.165£825.00

*price indicative

RS Stock No.:
110-0560
Mfr. Part No.:
ERA3ARB203V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

20kΩ

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

0.8mm

Termination Style

Solder

Height

0.45mm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 20 kΩ Resistance, ±0.1 % Tolerance - ERA3ARB203V


This SMD resistor is a high precision 20 kΩ component designed with thin film technology. With dimensions of 0603, this resistor provides exceptional performance, adhering to automotive standards AEC-Q200. It operates efficiently across a broad temperature range, from -55°C to +155°C, ensuring reliability in various applications. The low tolerance of ±0.1 % and a power rating of 0.1 W make it a versatile choice for demanding electronic environments.

Features & Benefits


• Compact 0603 package suitable for space-constrained designs
• Exceptional tolerance of ±0.1 % improves circuit accuracy
• Thin film technology enhances stability over time
• Meets automotive AEC-Q200 standards for design integrity
• Wide operational temperature range ensures reliability
• Excellent temperature coefficient of ±10 ppm/°C supports precision

Applications


• Used in automotive electronic control units for precision
• Utilised in high-frequency circuits for signal clarity
• Ideal for precision measurement instruments in automation
• Effective in consumer electronics for consistent performance

What makes this resistor a suitable choice for automotive applications?


The adherence to AEC-Q200 standards ensures that it meets stringent performance and reliability requirements, making it Ideal for automotive environments.

How does the low tolerance of this resistor benefit circuit design?


A low tolerance of ±0.1 % ensures a high level of accuracy in circuits, reducing the likelihood of errors in signal processing.

What sort of temperature stability can be expected from this resistor?


It has an excellent temperature coefficient of ±10 ppm/°C, meaning its resistance remains stable across a wide temperature range, which enhances overall circuit reliability.

In what types of devices is this thin film resistor commonly found?


These resistors are often incorporated into high-precision measurement instruments and sophisticated electronic assemblies where accuracy is critical.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy