Panasonic ERJL06 100 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - ERJL06KF10CV

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
110-0449
Mfr. Part No.:
ERJL06KF10CV
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Current

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.125W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJL06

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Length

2mm

Width

1.25mm

Height

0.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS

0805 Format ERJL06 Series - 1%


Panasonic ERJ L06 thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ L06 resistors feature low-resistance values of 47 mΩ to 100 mΩ.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance Value

Suitable for both flow and reflow soldering

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy