Panasonic ERA 47 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB470V
- RS Stock No.:
- 110-0447
- Mfr. Part No.:
- ERA6AEB470V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£115.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.023 | £115.00 |
*price indicative
- RS Stock No.:
- 110-0447
- Mfr. Part No.:
- ERA6AEB470V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 47Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Surface Mount | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 47Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Surface Mount | ||
Height 0.5mm | ||
Panasonic ERA Series SMD Resistor, 47Ω Resistance, ±0.1 % Tolerance - ERA6AEB470V
This SMD resistor is designed for precise applications in electronics, featuring a resistance of 47 Ω and utilising thin film technology. With an 0805 (2012M) package size, it is suitable for Compact designs where space is at a premium. This component operates effectively across a temperature range of -55°C to +155°C.
Features & Benefits
• Provides a resistance Value of 47 Ω for stable performance
• Utilises thin film technology for enhanced precision
• Offers a low tolerance of ±0.1 % ensuring minimal deviation
• Rated for a power capacity of 0.125 W for reliable operation
• Suitable for automotive applications meeting AEC-Q200 standards
• Temperature coefficient of ±25 ppm/°C for high thermal stability
• Utilises thin film technology for enhanced precision
• Offers a low tolerance of ±0.1 % ensuring minimal deviation
• Rated for a power capacity of 0.125 W for reliable operation
• Suitable for automotive applications meeting AEC-Q200 standards
• Temperature coefficient of ±25 ppm/°C for high thermal stability
Applications
• Utilised in automotive circuit boards requiring high precision
• Implemented in electronic devices for signal conditioning
• Used in industrial automation systems for component reliability
• Effective in sensor for accurate readings
• Implemented in electronic devices for signal conditioning
• Used in industrial automation systems for component reliability
• Effective in sensor for accurate readings
Why is the tolerance specification important for this component?
A low tolerance of ±0.1 % ensures that the resistor maintains its specified resistance Value across varying conditions, which is Crucial for applications requiring consistent performance.
How does the temperature coefficient impact performance?
The temperature coefficient of ±25 ppm/°C indicates minimal change in resistance with temperature variations, making this component suitable for environments with fluctuating temperatures.
Can this component be used in automotive applications?
Yes, it complies with AEC-Q200 automotive standards, ensuring durability and reliability under the demanding conditions typical in automotive circuitry.
What role does the power rating play in its function?
The 0.125 W power rating signifies the maximum power the resistor can safely handle without failure, preventing overheating during operation.
What makes the 0805 package size advantageous?
The Compact 0805 (2012M) dimensions allow for integration into tight spaces on circuit boards, making it Ideal for modern electronic devices where space is limited.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 47 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB470V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 47 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB473V
- Panasonic ERA 47 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB473V
- Panasonic ERA 47 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB47R0V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 432 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4323V
- Panasonic ERA 232 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2320V
