Panasonic 100mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - ERJL08KF10CV
- RS Stock No.:
- 110-0443
- Mfr. Part No.:
- ERJL08KF10CV
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 110-0443
- Mfr. Part No.:
- ERJL08KF10CV
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100mΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | ERJL08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100mΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJL08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
1206 Format ERJL08 Series - 1%
Panasonic ERJ L08 thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ L08 resistors feature low-resistance values of 47 mΩ to 100 mΩ.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144


