Panasonic ERA 22 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB223V
- RS Stock No.:
- 110-0435
- Mfr. Part No.:
- ERA6AEB223V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£180.00
(exc. VAT)
£215.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.036 | £180.00 |
| 10000 - 15000 | £0.035 | £175.00 |
| 20000 - 35000 | £0.033 | £165.00 |
| 40000 + | £0.031 | £155.00 |
*price indicative
- RS Stock No.:
- 110-0435
- Mfr. Part No.:
- ERA6AEB223V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 22kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Surface Mount | |
| Length | 2mm | |
| Standards/Approvals | IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 22kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Termination Style Surface Mount | ||
Length 2mm | ||
Standards/Approvals IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
Height 0.5mm | ||
Panasonic Series ERA SMD Resistor, 22kΩ Resistance, ±0.1 % Tolerance - ERA6AEB223V
This SMD resistor is a high-performance component in the realm of thin film resistors, offering a resistance Value of 22 kΩ in a Compact 0805 package. Designed for precision and reliability, this resistor ensures low tolerance and stability across various applications. It operates efficiently within a temperature range of -55 °C to 155 °C, making it Ideal for demanding environments.
Features & Benefits
• High reliability under extreme temperature and humidity conditions
• Tight tolerance of ±0.1% for accurate performance
• Temperature coefficient of ±25 ppm/°C for consistent readings
• AEC-Q200 compliance ensures automotive-grade quality
• Low current noise enhances performance in sensitive applications
• Compact 0805 size facilitates easy integration into PCBs
Applications
• Used in automotive electronic systems where high precision is critical
• Applicable in automation systems that require stability and reliability
• Ideal for electrical devices that operate in high temperatures
• Utilised in high-precision measuring equipment
What are the implications of using a resistor with a low tolerance?
Using a resistor with a low tolerance, such as this one at ±0.1%, allows for greater accuracy in circuits, ensuring that the components behave as expected without significant variation in values. This is Crucial in applications where precise measurements and functionality are needed, such as in automotive electronics.
How does the temperature coefficient of this component affect its performance?
The temperature coefficient of ±25 ppm/°C means that the resistor's Value will only marginally change with temperature fluctuations, maintaining consistent performance in varying environmental conditions. This feature is particularly beneficial in applications that are exposed to a wide temperature range.
What are the advantages of using a thin film resistor over traditional carbon film types?
Thin film resistors, such as this one, offer improved performance in terms of stability, lower noise levels, and higher accuracy compared to carbon film types. They are better suited for high-frequency applications and environments where reliability is paramount.
Related links
- Panasonic ERA 22 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB223V
- Panasonic ERA 22 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB223V
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB2202V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB1002V
