Panasonic ERJ8BW 10 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR010V
- RS Stock No.:
- 110-0432
- Mfr. Part No.:
- ERJ8BWFR010V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£690.00
(exc. VAT)
£830.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.138 | £690.00 |
*price indicative
- RS Stock No.:
- 110-0432
- Mfr. Part No.:
- ERJ8BWFR010V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 1W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8BW | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Height | 0.65mm | |
| Length | 3.2mm | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 1W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8BW | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Height 0.65mm | ||
Length 3.2mm | ||
Termination Style Surface Mount | ||
Panasonic ERJ8BW Series SMD Resistor, 10mΩ Resistance, ±1 % Tolerance - ERJ8BWFR010V
This SMD resistor is designed for high-performance electronics applications. With a resistance Value of 10 mΩ, it is suitable for various tasks requiring low resistance. The robust thick film technology used in its construction ensures reliability across a wide temperature range, from -55 °C to 155 °C. Packaged in a Compact 1206 format, this resistor is perfectly suited for space-constrained designs.
Features & Benefits
• Offers a resistance of 10 mΩ for efficient functionality
• Utilises thick film technology for consistent performance
• Features a tolerance of ±1 %, ensuring precise values
• Rated for 1W power, making it Ideal for high power circuits
• Complies with AEC-Q200 standards for automotive applications
• Temperature coefficient of ±200 ppm/°C for stability
Applications
• Used in automotive electronic requiring low resistance
• Suitable for power management in industrial automation
• Ideal for precision circuits in consumer electronics
• Utilised in communication devices needing robust components
What performance characteristics make it suitable for automotive applications?
The compliance with AEC-Q200 standards ensures reliability under varying automotive conditions, making it Ideal for critical automotive circuits where durability is paramount.
How does the low resistance impact the efficiency of my circuit?
A low resistance Value of 10 mΩ reduces power losses within your circuit, enhancing overall efficiency and improving the thermal characteristics of the system.
What considerations should be MADE regarding temperature?
With a broad operating temperature range from -55 °C to 155 °C, it can perform reliably across extreme environments, which is VITAL for applications requiring dependable operation.
How can it be integrated into existing designs?
Given its Compact 1206 package, it fits easily into standard PCBs, allowing for straightforward integration into existing designs without significant modification.
Related links
- Panasonic ERJ8BW 10 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR010V
- Panasonic ERJ8BW 10 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ8BWJR010V
- Panasonic ERJ8BW 22 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR022V
- Panasonic ERJ8BW 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR100V
- Panasonic ERJ8BW 82 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR082V
- Panasonic ERJ8BW 56 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR056V
- Panasonic ERJ8BW 33 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR033V
- Panasonic ERJ8BW 43 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR043V


