Panasonic ERA 18 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB183V
- RS Stock No.:
- 110-0414
- Mfr. Part No.:
- ERA6AEB183V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£160.00
(exc. VAT)
£190.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.032 | £160.00 |
| 10000 - 15000 | £0.031 | £155.00 |
| 20000 - 35000 | £0.029 | £145.00 |
| 40000 + | £0.027 | £135.00 |
*price indicative
- RS Stock No.:
- 110-0414
- Mfr. Part No.:
- ERA6AEB183V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 18kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 100V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Termination Style | Surface Mount | |
| Height | 0.5mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 18kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 100V | ||
Power Rating 0.125W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Termination Style Surface Mount | ||
Height 0.5mm | ||
Length 2mm | ||
Panasonic Series ERA SMD Resistor, 18kΩ Resistance, ±0.1 % Tolerance - ERA6AEB183V
This SMD resistor is designed for precision applications, featuring a resistance of 18 kΩ and a thin film construction. It comes in a Compact 0805 (2012M) package, making it suitable for various electronic devices where space is limited. Built to comply with automotive standards, this component ensures reliability and accuracy in demanding environments.
Features & Benefits
• Thin film technology provides consistent stability over time
• ±0.1 % tolerance enhances measurement accuracy
• Operating temperature range of -55 °C to +155 °C ensures reliability
• AEC-Q200 compliant components guarantee automotive-grade quality
• Low temperature coefficient of ±25 ppm/°C minimises drift with temperature changes
• Versatile surface mount technology design fits various applications
Applications
• Used with automotive electronic control units
• Employed in high-frequency circuit designs
• Suitable for precision measuring instruments
• Utilised in consumer electronic devices
• Ideal for industrial automation systems
What are the implications of using a component with a low tolerance like this?
Using a low tolerance component ensures precise performance in circuits, Crucial for applications that require high levels of accuracy, such as measurement and control systems. The ±0.1 % tolerance minimises errors in critical applications.
How does the thin film technology benefit resistance stability?
Thin film technology provides enhanced performance by reducing the impact of environmental factors like temperature variations, resulting in stable resistance values over time, which is critical in reliable circuit design.
What kind of packaging options are available for this resistor?
The resistor is available in tape and reel packaging formats, making it convenient for automated assembly processes. The type of packaging facilitates easy handling in high-volume production environments.
What factors should be considered when integrating this resistor into a circuit?
It's important to consider the rated power dissipation of 0.125W and ensure that the ambient temperature remains within -55 °C to +155 °C to maintain optimal performance without compromising component integrity.
How does the automotive grade of this component ensure its reliability?
Being AEC-Q200 compliant means this component has undergone rigorous testing to meet automotive standards, ensuring it performs reliably even in extreme conditions, such as high temperatures and vibrations.
Related links
- Panasonic ERA 18 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB183V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB1001V
- Panasonic ERA 432 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4323V
