Panasonic ERJ6RQ 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF1R0V
- RS Stock No.:
- 107-0232
- Mfr. Part No.:
- ERJ6RQF1R0V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£200.00
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.04 | £200.00 |
*price indicative
- RS Stock No.:
- 107-0232
- Mfr. Part No.:
- ERJ6RQF1R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ6RQ | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Termination Style | Tab | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.125W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ6RQ | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Length 3.2mm | ||
Termination Style Tab | ||
Width 2.5mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ6RQ Series SMD Resistor, 1Ω Resistance, 0.125W Power Rating - ERJ6RQF1R0V
This SMD resistor is a high-performance component designed for precise electronic applications. With a resistance Value of 1 Ω and a Compact 0805 package, it meets stringent requirements in various industries. Crafted using thick film technology, this resistor operates effectively within a wide temperature range from -55 °C to +155 °C. It boasts an impressive tolerance of ±1 % and a power rating of 0.125 W, making it a suitable choice for automotive and other demanding environments, particularly where AEC-Q200 standards are required.
Features & Benefits
• Designed for high accuracy with ±1 % tolerance
• Robust thick film technology ensures durability and reliability
• Compact size makes it suitable for space-constrained applications
• Operates effectively across extreme temperatures
• Power rating of 0.125 W for efficient energy management
• AEC-Q200 compliance ensures automotive-grade quality
• Robust thick film technology ensures durability and reliability
• Compact size makes it suitable for space-constrained applications
• Operates effectively across extreme temperatures
• Power rating of 0.125 W for efficient energy management
• AEC-Q200 compliance ensures automotive-grade quality
Applications
• Used in automotive electronic control units for precision
• Utilised in power management circuits to sustain low energy consumption
• Ideal for signal processing in communication devices
• Employed in industrial automation systems for accurate monitoring
• Suitable for various military requiring high reliability
• Utilised in power management circuits to sustain low energy consumption
• Ideal for signal processing in communication devices
• Employed in industrial automation systems for accurate monitoring
• Suitable for various military requiring high reliability
What is the significance of the 1 Ω resistance Value in electronic circuits?
The 1 Ω resistance Value is critical for managing current flow and ensuring proper circuit operation, especially in low-resistance applications within power distribution and signal integrity.
How does the thick film technology impact the performance of this component?
Thick film technology enhances the resistor's thermal stability and reliability, making it suitable for high-temperature applications and ensuring consistent performance under various conditions.
What ensures this component meets the AEC-Q200 standard?
The AEC-Q200 standard ensures that components can withstand automotive operational environments, promoting long-term reliability through rigorous testing and quality control measures.
What benefits are derived from the Compact 0805 packaging?
The 0805 packaging allows for efficient use of space on PCBs, facilitating higher component density and integration into smaller devices without compromising performance.
How does the operating temperature range affect applications?
The wide operating temperature range allows for diverse application scenarios, ensuring the resistor performs reliably in both extreme cold and hot conditions, Crucial for automotive and industrial use.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Related links
- Panasonic ERJ6RQ 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF1R0V
- Panasonic ERJ6RQ 240 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQFR24V
- Panasonic ERJ6RQ 3.6 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF3R6V
- Panasonic ERJ6RQ 3.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF3R9V
- Panasonic ERJ6RQ 220 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQFR22V
- Panasonic ERJ6RQ 3.3 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF3R3V
- Panasonic ERJ6RQ 2.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF2R4V
- Panasonic ERJ6RQ 5.6 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF5R6V
