Panasonic ERA 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2493V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£145.00

(exc. VAT)

£175.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.029£145.00
10000 - 15000£0.028£140.00
20000 - 35000£0.027£135.00
40000 +£0.024£120.00

*price indicative

RS Stock No.:
106-9654
Mfr. Part No.:
ERA3AEB2493V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

24.9kΩ

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS

Width

0.8mm

Termination Style

Solder

Length

1.6mm

Height

0.45mm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 249 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB2493V


This SMD resistor is a high-precision component designed for Advanced electronic applications. With a resistance Value of 249 kΩ, this thin film resistor offers exceptional accuracy and stability. Encased in a space-efficient 0603 resistor package, it caters to strict design requirements, making it suitable for both consumer electronics and automotive applications, where reliability and performance are paramount.

Features & Benefits


• Provides a resistance Value of 249 kΩ with ±0.1% tolerance
• Utilises thin film technology for superior precision and reliability
• Designed within a Compact 0603 resistor package for space efficiency
• Features a low temperature coefficient of ±25 ppm/°C for stable performance
• Complies with AEC-Q200 standards for automotive-grade applications
• Capable of operating in extreme temperatures from -55°C to +155°C

Applications


• Used in automotive electronics for reliable signal processing
• Integrated into industrial automation systems for precise control
• Effective in medical devices requiring high-accuracy components
• Utilised in consumer electronics for efficient power management
• Applied in telecommunications for signal attenuation and filtering

What advantages does the thin film technology offer in this component?


Thin film technology ensures minimal variability in resistance value, making it Ideal for applications that demand high precision and stability in electrical performance.

How does the temperature coefficient impact circuit reliability?


A low temperature coefficient of ±25 ppm/°C ensures that the resistance Value changes minimally with temperature variations, providing consistent performance under diverse operating conditions.

What are the relevant standards for using this in automotive applications?


This resistor complies with AEC-Q200 standards, ensuring it meets stringent quality and reliability requirements for use in automotive environments.

In which situations should the power rating be considered?


The power rating of 0.1 W is key when integrating this resistor into circuits, as exceeding this limit can lead to component failure, impacting overall circuit performance.

How does this component contribute to energy efficiency?


With its high precision and low tolerance, it improves the accuracy of current and voltage regulation in circuits, enhancing energy management and efficiency in electronic devices.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy