Panasonic ERA 102 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB1023V

Subtotal (1 reel of 5000 units)*

£145.00

(exc. VAT)

£175.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.029£145.00

*price indicative

RS Stock No.:
106-8980
Mfr. Part No.:
ERA3AEB1023V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

102kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Height

0.45mm

Length

1.6mm

Standards/Approvals

AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS

Width

0.8mm

Termination Style

Solder

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 102 kΩ Resistance, ±0.1% Tolerance - ERA3AEB1023V


This SMD resistor is a high precision electronic component designed for reliable performance in various applications. With a resistance of 102 kΩ and produced using thin film technology, this surface mount resistor comes in a Compact 0603 (1608M) package. Engineered for automotive standards, it operates effectively within a temperature range of -55°C to +155°C.

Features & Benefits


• Provides precise resistance with ±0.1% tolerance for accurate performance
• Utilises thin film technology for improved circuit integration
• Designed to meet AEC-Q200 automotive standards for reliability
• Operates stably with a low temperature coefficient of ±25 ppm/°C
• Delivers a power rating of 0.1 W, suitable for diverse applications
• Compact 0603 package simplifies integration into various PCB designs

Applications


• Used in automotive electronic control units for enhanced functionality
• Suitable for high-frequency circuit requiring precision
• Utilised in industrial automation systems to ensure reliability
• Applied in consumer electronics where space and performance matter
• Fits seamlessly into telecommunications equipment for optimal signal processing

What advantages does this component offer for automotive systems?


This component meets AEC-Q200 automotive standards, ensuring it withstands the demanding conditions typical in automotive environments, which contributes to long-term reliability.

How does the tolerance level affect the performance in circuits?


A tolerance of ±0.1% ensures that this resistor delivers consistent and accurate resistance values, Crucial for applications requiring high precision in electronic circuits.

What is the importance of the low temperature coefficient?


A low temperature coefficient of ±25 ppm/°C minimises variation in resistance with temperature changes, enhancing overall circuit stability in fluctuating environments.

Can this resistor perform well in high-frequency applications?


Yes, the thin film technology Effective allows for effective performance at high frequencies, making it Ideal for applications in telecommunications and RF circuitry.

What temperature range does this resistor operate effectively within?


It operates within a wide temperature range of -55°C to +155°C, making it suitable for various environments, including extreme conditions often encountered in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy