Panasonic ERA 4.02 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4021V
- RS Stock No.:
- 106-8931
- Mfr. Part No.:
- ERA3AEB4021V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£145.00
(exc. VAT)
£175.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.029 | £145.00 |
| 10000 - 15000 | £0.028 | £140.00 |
| 20000 - 35000 | £0.027 | £135.00 |
| 40000 + | £0.024 | £120.00 |
*price indicative
- RS Stock No.:
- 106-8931
- Mfr. Part No.:
- ERA3AEB4021V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.02kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 4.02kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 4.02 kΩ Resistance, 0.1W Power Rating - ERA3AEB4021V
This SMD resistor is a high-precision thin film component designed for various electronic applications. With a resistance Value of 4.02 kΩ and a package size of 0603 (1608M), it is Ideal for space-constrained environments. The resistor offers high performance across a wide temperature range, with minimum and maximum operating temperatures of -55°C and +155°C, respectively.
Features & Benefits
• Offers low tolerance of ±0.1 % for precise performance
• Thin film technology ensures better stability and accuracy
• Suitable for automotive applications as it complies with industry standards
• Rated for power up to 0.1 W to handle various circuits
• Temperature coefficient of ±25 ppm/°C for reliable operation
• Provides significant longevity in demanding applications
• Thin film technology ensures better stability and accuracy
• Suitable for automotive applications as it complies with industry standards
• Rated for power up to 0.1 W to handle various circuits
• Temperature coefficient of ±25 ppm/°C for reliable operation
• Provides significant longevity in demanding applications
Applications
• Used in automotive control systems for signal processing
• Suitable for precision measurement equipment requiring high accuracy
• Found in consumer electronics for stabilising current flow
• Effective in industrial automation systems for improved control
• Suitable for precision measurement equipment requiring high accuracy
• Found in consumer electronics for stabilising current flow
• Effective in industrial automation systems for improved control
What makes this component suitable for automotive applications?
The component meets AEC-Q200 standards, ensuring robustness and reliability in automotive environments, making it Ideal for safety-critical systems.
How does the low tolerance of this resistor benefit circuit design?
A low tolerance of ±0.1 % enhances circuit performance by maintaining consistent resistance values, which improves overall accuracy and functionality.
What advantages does thin film technology offer over traditional resistors?
Thin film technology provides better stability, lower noise, and improved reliability, which is Crucial in high-frequency applications and sensitive electronic circuits.
In what temperature ranges can this resistor operate effectively?
The component functions efficiently within a temperature range of -55°C to +155°C, making it suitable for diverse environmental conditions.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 4.02 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4021V
- Panasonic ERA 4.02 kΩ, 0805 Metal Film Thin Film Resistor ±0.1 % Surface 0.125 W - ERA6AEB4021V
- Panasonic ERA 4.02 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB4021X
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 1.91 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 24 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.6 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
