Panasonic 47mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - ERJ3BWFR047V

Stock information currently inaccessible
RS Stock No.:
106-7133
Mfr. Part No.:
ERJ3BWFR047V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

47mΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±150ppm/°C

Series

ERJ3B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP