Panasonic ERJ6GE 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- RS Stock No.:
- 106-7126
- Mfr. Part No.:
- ERJ6GEYJ102V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 106-7126
- Mfr. Part No.:
- ERJ6GEYJ102V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | ERJ6GE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±200ppm/°C | ||
Series ERJ6GE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
0805 Format Resistor, ERJ6GE Series - 5%
Panasonic ERJ 6GE metal film resistors are compact and lightweight. ERJ 6GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These metal film resistors are highly reliable solution in a 0805 size case.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
AEC-Q200 qualified
Placement machine compatible
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJ6GE 10MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- ROHM MCR 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- ROHM MCR 330Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Vishay CRCW 75Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- ROHM MCR 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Vishay CRCW 15kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Bourns CR0805 1Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Vishay CRCW 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
