Panasonic ERJ8CW 20 mΩ, 1206 Thick Film, Thick Film ±1 % Surface 1 W - ERJ8CWFR020V
- RS Stock No.:
- 106-7117
- Mfr. Part No.:
- ERJ8CWFR020V
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-7117
- Mfr. Part No.:
- ERJ8CWFR020V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 20mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film, Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±75 ppm/°C, ±75 ppm/°C | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Series | ERJ8CW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Termination Style | Flat Contact | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60115-8 | |
| Height | 0.65mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 20mΩ | ||
Resistor Type Current | ||
Technology Thick Film, Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±75 ppm/°C, ±75 ppm/°C | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Series ERJ8CW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Termination Style Flat Contact | ||
Length 3.2mm | ||
Standards/Approvals IEC 60115-8 | ||
Height 0.65mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ8CW Series SMD Resistor, 20mΩ Resistance, 1W Power Rating - ERJ8CWFR020V
This SMD resistor is designed for high-performance electronic applications. With a resistance of 20 mΩ and thick film technology, it is Ideal for circuits requiring low resistance values. This particular 1206 SMD resistor boasts a power rating of 1W and operates effectively in diverse temperature conditions, from -55 °C to higher extremes. The trusted AEC-Q200 compliance makes it suitable for automotive and industrial uses, ensuring reliability in mission-critical systems.
Features & Benefits
• Thick film technology ensures high stability and durability
• ±1 % tolerance for precise resistor values
• Low resistance Value caters to high-performance applications
• Operates effectively within a temperature range of -55 °C
• 1W power rating allows handling of substantial power levels
• AEC-Q200 compliant ensures suitability for automotive environments
Applications
• Used in automotive control systems for reliable performance
• Employed in power supply circuits to manage low currents
• Integrated into sensor requiring quick response times
• Suitable for high-frequency circuits to maintain signal integrity
• Utilised in industrial automation systems for robustness
What characteristics contribute to the durability of this component?
The use of thick film technology provides enhanced durability, allowing it to withstand thermal and mechanical stress in demanding environments. This makes it an Ideal choice for applications in the automotive and industrial sectors.
How does the tolerance level affect circuit performance?
With a tolerance of ±1 %, this component ensures high precision in resistor values, contributing significantly to circuit reliability and functionality. Such accuracy is Crucial in applications where performance depends on EXACT electrical criteria.
What can be expected regarding temperature stability in operational settings?
It features a temperature coefficient of ±75ppm/°C, enabling it to maintain consistent performance across a wide temperature range, thus ensuring reliable operations even in fluctuating thermal conditions.
Related links
- Panasonic ERJ-8CW 20 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR020V
- Panasonic ERJ8CW 30 mΩ Thick Film ±1 % Surface 1 W - ERJ8CWFR030V
- Panasonic ERJ8CW 33 mΩ Thick Film ±1 % Surface 1 W - ERJ8CWFR033V
- Panasonic ERJ8CW 10 mΩ, 1206 Thick Film ±1 % 1 W - ERJ8CWFR010V
- Panasonic ERJ8CW 27 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR027V
- Panasonic ERJ8CW 13 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR013V
- Panasonic ERJ8CW 43 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR043V
- Panasonic ERJ8CW 22 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR022V
