Panasonic ERJ8CW 10 mΩ, 1206 Thick Film ±1 % 1 W - ERJ8CWFR010V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
106-7114
Mfr. Part No.:
ERJ8CWFR010V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10mΩ

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

±50 ppm/°C

Minimum Operating Temperature

-55°C

Series

ERJ8CW

Maximum Operating Temperature

125°C

Termination Style

Flat Contact

COO (Country of Origin):
JP

1206 Format high power / low Ohmic Resistor - 1W (Double-sided resistive element)


Panasonic ERJ 8CW thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 8BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Low TCR of ±50x10–6/°C

Applications


These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134Bs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy