Panasonic ERJ3G 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- RS Stock No.:
- 106-7103
- Mfr. Part No.:
- ERJ3GEYJ102V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 410,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | £0.005 | £25.00 |
| 15000 + | £0.004 | £20.00 |
*price indicative
- RS Stock No.:
- 106-7103
- Mfr. Part No.:
- ERJ3GEYJ102V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
0603 Format Resistor, ERJ3GEY Series - 5%
Panasonic ERJ 3GE metal film resistors are compact and lightweight. ERJ 3GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These chip resistors provide a reliable solution in a 0603 size case.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJ3G 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ3G 2.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- ROHM MCR 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Vishay CRCW 22Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- RS PRO 68Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Bourns CR0603 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- ROHM MCR 150Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Bourns CR0603 33kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
