Panasonic 82Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W - ERJ2GEJ820X
- RS Stock No.:
- 106-4909
- Mfr. Part No.:
- ERJ2GEJ820X
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 106-4909
- Mfr. Part No.:
- ERJ2GEJ820X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 82Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±5% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | ERJ2GE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 82Ω | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±5% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200ppm/°C | ||
Series ERJ2GE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Panasonic ERJ2G Thick Film Chip Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Surface Mount Resistors Technical Guide
- Panasonic Surface Mount Resistors Recommended Soldering Conditions Information Sheet
- Panasonic Surface Mount Resistors Land Pattern Information Sheet
- COO (Country of Origin):
- CN
