Panasonic 56Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W - ERJ2GEJ560X

Stock information currently inaccessible
RS Stock No.:
106-4906
Mfr. Part No.:
ERJ2GEJ560X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

56Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

ERJ2GE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP