Panasonic 57.6kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - ERJ2RKF5762X

Stock information currently inaccessible
RS Stock No.:
105-1102
Mfr. Part No.:
ERJ2RKF5762X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

57.6kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

ERJ2RK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy