Panasonic ERJ 10 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - ERJ2RHD1002X

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

£120.00

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 20000£0.012£120.00
30000 +£0.012£120.00

*price indicative

RS Stock No.:
103-8796
Mfr. Part No.:
ERJ2RHD1002X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

10kΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±0.5 %

Power Rating

0.063W

Voltage

50V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1mm

Height

0.35mm

Termination Style

Solder

Width

0.5mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

COO (Country of Origin):
CN

0402 Format Resistor, ERJ2RH Series - 0.5%


Panasonic ERJ 2RH 0402 metal film resistors provide a lightweight, Compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy