Bourns CFN 10 mΩ, 1206 Metal Foil Resistor 1 % Surface 1 W - CFN1206-FX-R010ELF

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

£3.92

(exc. VAT)

£4.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,960 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180£0.196£3.92
200 - 980£0.159£3.18
1000 - 1980£0.122£2.44
2000 +£0.108£2.16

*price indicative

Packaging Options:
RS Stock No.:
630-218
Mfr. Part No.:
CFN1206-FX-R010ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10mΩ

Product Type

Resistor

Resistor Type

Metal Foil

Technology

Metal Foil

Package/Case

1206

Packaging

Paper Tape

Tolerance

1 %

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Pin Count

2

Series

CFN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.7mm

Width

1.25mm

Length

3.2mm

Standards/Approvals

RoHS

Termination Style

Lead Free Terminations (Tinned)

COO (Country of Origin):
TW
The Bourns Current Sense Resistor offers high power density and operates within a wide temperature range of -55°C to +155°C. It features low inductance (<5 nH) and low thermal EMF (<3 μV/°C), ensuring precise performance. Applications include Current Sensing, Power Supplies, Stepper Motor Drives, and Input Amplifiers.

High reliability and stability

RoHS compliant and halogen free

Metal foil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy